Avery-Zweckform 3420 Universal Labels White 70x16.9mm 5100 Labels 100 Sheets A4

MPN
3420
EAN-13
4004182034200
Order Code
20-8212
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The white, permanent adhesive universal labels 3420 in the format 70 x 16.9 mm from AVERY ZWECKFORM, are suitable e.g. for labels of compartments and drawers (5,100 labels/pack). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests. This text is machine translated.
Label Size 70 x 17mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot