Avery-Zweckform 2817 SEPA Bank transfer form A4 100 sheets

MPN
2817
EAN-13
4004182028179
Order Code
13-6689
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Avery-Zweckform 2817 is the SEPA Bank Transfer Form, available in an A4 format with 100 sheets per pack, also identified by the alternate description 1594860 - Avery-Zweckform 2817. This product is designed for efficient handling of direct debit transactions and bank transfers within the Single Euro Payments Area (SEPA), ensuring compliance with European payment standards. Each sheet features a structured layout with predefined fields, facilitating accurate data entry and reducing potential errors during processing. Professionally used in financial institutions, corporate environments, and accounting departments, these forms enable seamless integration into standard administrative operations, supporting the automated clearing of multicurrency transactions within SEPA-member states.
Type Form
Paper Size A4
Number of Sheets 100
Colour White
Content 1
Cover Material Cardboard
Height 297mm
Material Paper
No. of sheets 100
Product Type Bank transfer form
Width 210mm

Reviews

Be the first to submit a review

Trustpilot