Avery-Zweckform 2572-50 Superior Inkjet Photo Paper A4 200g High-Gloss 50 Sheets

MPN
2572-50
EAN-13
4004182410196
Order Code
20-8187
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

With the Superior Inkjet Photo Paper 2572-50 (Big Pack) from AVERY in DIN A4 format you can enjoy your photos in excellent photo quality simply self-print. 50 sheets of photo paper per pack. The photo paper provides excellent color brilliance for expressive, high-contrast photo prints - thanks to the high-gloss special coating. The prints dry instantly and are smudge-proof. The photo paper with the gram weight of 200 g is ideally suited for memories in the photo album. The Photo Paper from Avery offers guaranteed quality on all popular inkjet printers.
Size A4
Pack Size 50 sheets
Colour White
Type Photo paper

Reviews

Be the first to submit a review

Trustpilot