Avery-Zweckform 2556-20 AVERY Photo paper 2556-20 A4

MPN
2556-20
EAN-13
4004182410158
Order Code
20-8184
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.54
10+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Premium Inkjet Photo Paper 2556-20 from AVERY in DIN A4 format offers professional quality for highest demands for a photo feeling in laboratory quality. 20 sheets of photo paper per pack. The photo paper allows photo prints in high definition up to 9.660 dpi thanks to the high-gloss special coating. The photo paper with a weight of 250 g, provides long term color protection for excellent color brilliance, excellent contrast and depth of field. The extra strong, long-lasting photo paper with original photo back is ideal for portraits, close-ups and high-quality photo prints. Thanks to laboratory tested, smudge-proof and waterproof coating are the photo prints dry instantly! FSC®-certified paper from exemplary managed forests.
Size A4
Pack Size 20 sheets
Colour White
Type Photo paper

Reviews

Be the first to submit a review

Trustpilot