Avery-Zweckform 1769 Materials & Labour Sheets A4 40 Sheets per pack

MPN
1769
EAN-13
4004182017692
Order Code
13-6682
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Avery-Zweckform 1769 are materials and labour sheets, designed for efficient documentation and tracking of project resources. This product, also recognised by the alternate description 1594859, features A4-sized sheets with a total of 40 sheets per pack, crafted from high-quality paper to ensure durability and clear legibility. These sheets are ideal for engineers and project managers who require precise logging of materials used and labour hours in various engineering and construction settings, thereby facilitating accurate project cost analysis and management. The structured layout allows for systematic entry and easy retrieval of data, supporting both manual and semi-automated documentation processes. Avery-Zweckform's commitment to functionality in professional and industrial environments is reflected in the design and usability of their part 1769 sheets.
Type Notebook
Paper Size A4
Number of Sheets 40
Carbonless copy paper Yes
Colour White
Content 1
Copy Colour Yellow
Labelling Method Handwritten
No. of carbon copies 40
No. of sheets 40
Paper Type Version Chlorine-free
Perforation Type Microperforation
Product Type Materials & Labour

Reviews

Be the first to submit a review

Trustpilot