Avery L7970-25 Freezer labels White 63.5 x 33.9 mm 600 pcs Permanent adhesive

MPN
L7970-25
EAN-13
4004182067550
Order Code
13-6860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Avery-Zweckform L7970-25, with Manufacturer's Part Number 04004182067550, is a set of high-performance freezer labels designed for use in demanding conditions. These labels are made from white paper and measure 63.5 by 33.9 millimetres, ideal for clear and legible labelling within cold storage environments. Engineered with a permanent adhesive, these labels are reliable in maintaining adhesion even in extremely cold temperatures typical of industrial and laboratory freezers. They are compatible with inkjet printers, ensuring that information can be printed neatly and efficiently. Suitable engineering applications include labelling during inventory management in food production, pharmaceuticals, and scientific research where maintaining robust identification in sub-zero settings is critical.
Label Size 63.5 x 33.9 mm
Type Freezer labels
Colour White

Reviews

Be the first to submit a review

Trustpilot