Avery L4719-20 Label film 105x148 mm Polyester White Permanent adhesive

MPN
L4719-20
EAN-13
4004182049785
Order Code
13-6810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Avery's L4719-20 label film is designed with precision engineering to meet the demanding needs of various industrial and office environments. This product features a durable 105x148 mm polyester label with a permanent adhesive, making it suitable for long-term usage where label longevity and adhesion reliability are vital. Its dimensions and material composition are optimised for consistent performance, resisting harsh conditions such as moisture, abrasion, and UV exposure, making it ideal for applications like asset identification, equipment labelling, and inventory management. The white label surface provides a clear, printable area for barcodes and text, compatible with most laser printers, and is particularly useful in sectors where dependable labelling is critical.
Label Size 105 x 148 mm
Type Label film
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot