Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 15304 TT Neschwitz Station Set

Order Code:  

55-3335

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 15304  Copy to clipboard EAN-13: 4013285153046
  • Country of Origin:
 Report an error

Discontinued

This TT scale railway station set from Auhagen is a superb addition to any model railway set. Featuring a clock, external wash basin, arrival and departure information boards, benches, lamps, trash containers, window boxes and bicycle, freight shed, water tower, water crane, houses, sheds, telegraph poles, trees, crafts file. The goods shed can separately stand or fitted.

Dimensions:
Station: 160 x 110 x 96mm
Goods shed: 87 x 74 x 75mm
House with shed: 90 x 87 x 115mm
Water tower: 53 x 45 x 135mm
Water crane: 56 x 16 x 49mm


  • Age class: 15 years and over
  • Size: TT
  • Manufacturer's part 15304

Reviews


Be the first to submit a review