Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 14469 N Freight Shed

Order Code:  

55-3530

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 14469  Copy to clipboard EAN-13: 4013285144693
  • Country of Origin:
 Report an error

Discontinued

This N scale freight shed from Auhagen is a superb addition to any model set. Excellent supplement for a construction railway station featuring ramp and gates for opening/side entry.


  • For designing the railway station area
  • Size: N
  • Width: 68mm
  • Length: 111mm
  • Age group from 15 years
  • Manufacturer's part 14469

Reviews


Be the first to submit a review