Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 13282 TT Windmill

Order Code:  

55-3422

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 13282  Copy to clipboard EAN-13: 4013285132829
  • Country of Origin:
 Report an error

Discontinued

This TT scale windmill from Auhagen is a superb addition to any model set, especially in the countryside. Complete with sails and staircase. Without engine.


  • Age class: 15 years and over
  • Height: 130mm
  • Length: 70mm
  • Width: 90mm
  • Size: TT
  • Manufacturer's part 13282

Reviews


Be the first to submit a review