Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Velleman K4003 Audio Power Amplifier Kit 2 x 30W

Order Code:  

70-4100

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K4003 Copy to clipboard EAN-13: 5410329040031
 Report an error

Discontinued

The Velleman Audio Power Amplifier Kit 2 x 30W is a small amplifier constructed with the TDA2616 IC and a maximum supply capability of 2 x 15Wrms (4 ohm) of 2 x 10Wrms (8 ohm). The IC is protected against overheating and short circuits. Additional rectifier and smoothing filter are unnecessary because alternating current can be connected directly with the unit.


  • IC is protected against overheating and short circuits
  • Additional rectifier and smoothing filter are unnecessary
  • Assembly skill level suitable for beginners
  • Dimensions 70(L) x 50(W)mm
  • Velleman K4003

Please note: This is a self-assembly kit and requires soldering.

Application Audio, HIFI
Length 2.8in
Type Audio amplifier kit
Width 50.8mm

Reviews


Very Straightforward to use

Reviewed by: Beronworth - 11 June 2014
This little pcb assembly is very simple to put together, minimal testing and packs a huge punch of sound with almost no distortion to speak of. Very good product, keenly prices and does exactly what is is designed to do.

Reviewed by: Matt - 27 October 2008
Excellent sounding kit, worthy of the Hi-Fi tag. My choice of additional components: Clairtronic 50VA 2x12v toroid transformer Alps 50k dual pot 2x Denon 6ohm speakers