Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP VB-712 TM Transmitter Inspection Camera System

Order Code:  

90-6612

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: VB-712 TM  Copy to clipboard
 Report an error

Discontinued

The ATP VB-712TM is a Portable Pipe Inspection Camera System has a 60m long fibreglass rod cable. The 50mm diameter heavy duty aluminium alloy camera head has 30 adjustable white ultra bright LED lights with a scratch proof sapphire glass camera lens. It is water and dust proof to IP 68 and capable of withstanding pressures up to 1bar (Under Water 10m).

The VB-712TM has the feature of a built in 512Hz transmitter camera head. The handheld locating receiver can detect the signal up to a depth of 5 metres giving the ability to precisely detect the location of the camera head. The controls are on/off and sensitivity adjustment. It is powered by 6x AA Alkaline batteries.

The cable frame is made of Stainless Steel with 2 wheels for easy transportation. It is rugged and built to withstand the rigours of pipe inspections in the harshest of working conditions.

The whole system is powered by a 12V 14W LI-ION battery. The charge time is 5 hours and has a working capacity of over 4 hours. There are 3 camera head skids of 110mm, 150mm and 220mm to aid in centralisation of the camera head in various pipe sizes and negotiate various bends.

The display and control monitor has a 315 x 40mm high contrast and high resolution TFT colour display with up, down, left and right adjustment. There is a metre distance travelled indicator. Incorporated is an 8 Gbyte SD card data storage system with date and time stamp. This can be used to capture still or video images with the option of voice over recording and / or text edit reporting via the keyboard. These data recordings can be saved and can be attached to reports or emails.

What's in the Box?
Supplied complete with a Stainless Steel Frame and Wheels, 60m Cable, Camera Head, 3 Skids 110mm, 150mm and 220mm, Display Control Monitor, Keyboard, Charger and Battery.


  • Stainless Steel frame
  • 50mm diameter heavy duty camera
  • 30 adjustable ultra bright LED lights
  • Over 4 hours working battery capacity
  • Centralising camera skids
  • Hi resolution TFT display
  • Distance travelled indicator
  • Image, video and audio data storage
  • Manufacturer's part: ATP AV-710 is a Portable Pipe Inspection Camera System
Type Inspection camera
Channels N/A
Interface N/A

Reviews


Be the first to submit a review