Christmas Opening Hours and Delivery Dates here

ATP Pocket Vane Anemometer AVM-81AM

Order Code:

90-6513

Brand: ATP MPN: AVM-81AM
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


This pocket-sized anemometer from ATP has a lightweight low-friction ball vane providing high accuracy at high and low air velocity. This pocket Vane Anemometer is ideal for use on the go.

The robust case incorporates a large easy to read display and wrist strap making them ideal for practically all conditions and uses. As well as all this, the unit features a handy data hold function which freezes the unit at the current measurement.


  • Selectable m/s, fpm, mph, km/hr or knots
  • Shock resistant low-friction ball vane
  • Easy to use push button operation
  • Data hold freezes current measured value
  • Min/max memory since power on
  • 18mm LCD display with function indicators
  • Supplied with instructions for use
  • Requires 1x PP3 9V alkaline battery

Trustpilot