Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Manual Ranging Digital Temp Multimeter DM-830C

Order Code:  

90-6560

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: DM-830C  Copy to clipboard
 Report an error

Discontinued

The ATP DM-830C is handy compact pocket sized 3½ Manual Ranging Digital Multimeter. It is ideal for use by electricians, electronic engineers, general industry and laboratories. A single positive click action rotary selection switch provides ease of use. The ATP DM-830C offers multi-function measurement capability and 220Vrms overload protection. Note: 10A range is un-fused.


  • Measures Temperature
  • Supplied with a thermocouple wire probe
  • Impact-resistant ABS plastic case
  • 15mm LCD display with large digits and function indicators
  • Manual Ranging via single positive click action rotary switch
  • Auto Polarity indication
  • Fast Blow Fuse for overload protection
  • Supplied with 2 test leads and battery
AC Voltage Max. 1000V
DC Voltage Max. 750V
Display Count N/A
Frequency Max. N/A
No. of Digits 3-1/2
Resistance Max 2000000Ω

Reviews


Be the first to submit a review