ATP Dual Laser Infrared Thermometer IR-8862

Order Code:

90-6495

Brand: ATP MPN: IR-8862
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


This ATP IR-8862 Infrared Thermometer is compact and features dual laser targeting. The adjustable emissivity provides a fast and accurate non-contact measurement of surface temperatures. The ATP IR-8862 Infrared Thermometer is most suitable for a wide range of applications including plant and general maintenance, HVAC, transport and automotive and health and safety.


  • -50°C to 650°C x 0.1°C
  • Measures °C or °F
  • Just point, pull the trigger and read the display
  • Dual laser pointers converge to a single spot when the unit is at the optimal distance from the object being measured
  • Distance to spot size ratio is 12 to 1 at the focal point
  • Adjustable emissivity at 0.10 to 1.0
  • Response time less than 150 milliseconds
  • 25mm LCD display with backlight and function indicators
  • Automatic data hold when trigger released
  • Trigger lock for continuous measurement
  • Maximum display
  • High/low alarm
  • Auto power Off
  • Supplied with carry pouch and battery

Trustpilot