ATP Count Up/down Bench Timer TM-30A

MPN
TM-30A
Brand
ATP
Order Code
90-6545

Discontinued


This TM-30A Count Up/Down Bench Timer from the renowned company of ATP, features count-up and count-down modes. The ATP TM-30A is extremely easy to use as a standard timer or can be automatically triggered by external devices for start/stop and reset using the 4mm jack sockets. The bright colour coded buttons and jack sockets make the timer extremely practical and convenient to use.


  • 30ppm quartz crystal with a fixed calibrated capacitor of 27pF for high accuracy timing
  • 15mm LCD display
  • Quick and easy press-button action for activation of start, stop and reset
  • Stop, start and reset actuation buttons located on the top of the timer for faster reaction times
  • 4mm jack sockets for start, stop and reset allow automatic triggering of timer by external devices
  • Slide switch to select modes - clock, count-up, timer (for count-down mode)
  • Count down mode with sonic alarm on expiry
  • Count up mode until stopped
  • Memory for count-down times
  • Impact resistant ABS case with non-slip rubber feet for stability on the bench
  • Supplied with battery
Memory for count-down times

Trustpilot