Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


ATP 50m Laser Distance Meter LDM-100

Order Code:  

90-6521

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: LDM-100 Copy to clipboard
 Report an error

Discontinued

The ATP LDM-100 50m laser distance meter provides high accuracy measuring from 50mm up to a distance of 50m x 0.1mm. The ATP LDM-100 has been specifically designed for simple single person measuring. The ATP LDM-100 comes complete with shortcut keys for addition, subtraction, Pythagoras, area and volume calculations.


  • Accurate distance measuring from 5cm to 50m (0.16ft to 164ft)
  • Class II laser
  • Area/volume calculation
  • Pythagoras function for remote measuring of height or length
  • Addition/subtraction calculation
  • Continuous measurement
  • Min/max distance tracking
  • Display with backlight shows multiple readings
  • Audible alarm
  • 20 measurement memory
  • Long life soft touch buttons
  • Measures in meters, inches and feet
  • Dust-protected and splash-proof to IP-54 rating
  • Auto laser switch off after 30 seconds
  • Auto power Off after 3 minutes of no activity
  • Battery life lasts for 4000 measurements
  • Supplied with carry case and batteries
Type Laser distance meter
Measurement Range N/A

Reviews


Be the first to submit a review