Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP 2-in-1 Infrared Thermometer With Probe IR-98

Order Code:  

90-6492

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: IR-98  Copy to clipboard
 Report an error

Discontinued

The 2-in-1 Infrared Thermometer with Penetration Probe is easy to use and combines an infrared thermometer for non-contact measurement of surface temperatures. The Infrared Thermometer also has a stainless steel folding penetration probe for core temperature measurements. This combination is ideal for hygiene temperature measuring in food preparation and food service applications.


  • -40°C to 260°C x 0.1°C
  • User selectable °C or °F
  • Infrared response time - less than 500 milliseconds
  • Class II laser to identify the centre point of the area being measured
  • Distance to spot size ratio is 1 to 1 at the focal point
  • Adjustable emissivity from 0.10 to 1.00
  • 80mm x 3.5mm diameter stainless steel probe with thermistor sensor
  • Probe is adjustable through 180° and locks in place at 45°, 90°, 135° or 180°
  • 30mm LCD display with simultaneous display of IR and probe temperatures
  • Data hold
  • Min/max hold and lock for infrared temperature readings
  • Over range indication
  • Auto power Off
  • Low battery indication
  • Supplied with battery
Temperature Range -40 to +260°C
Resolution 0.1°C

Reviews


Be the first to submit a review