ATEX BEAM 1668359 ATEX BEAM PL-AT800 Work Light 275lm Ex Zone 122122

MPN
1668359
Brand
ATEX BEAM
EAN-13
4030072312189
Order Code
08-5035
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £341.26 £322.81
10+ £314.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/12/2026

ATEX BEAM manufactures the PL-AT800 work light, an explosion-proof torch with an ATEX certificate, suitable for use in ex zones 1, 2, 21, and 22, providing 275 lumens of brightness. This non-explosive work light is ideal for fire and rescue services, electricity providers, power plants, mills, oil rigs, docks, shipyards, and other hazardous environments. Designed for safety, the PL-AT800 enhances operational efficiency in areas
Type Work light
ATEX no. EX II 2G Ex ib IIC T4 Gb, EX II 2D Ex ib IIIC T150°C Db
Bulb Type LED (monochrome)
Dim (L x W x H) 95 x 122 x 272 mm
Factory colour Black
Height 272mm
IP Rating IP67
LEDs 1
Length 95mm
Light Duration (high) 20h
Light Duration (low) 9h
Luminous flux (high) 275lm
Material Polycarbonate (PC)
Operating Voltage 7.4V
Power supply (LOV) rechargeable
Temperature Range 0°C to 40°C
Waterproof No
Weight 1.07kg
Weight, information incl. rechargeable battery
Width 122mm

Reviews

Be the first to submit a review

Trustpilot