ATEN VE066-AT DVI via RJ45 network cable 20 m

MPN
VE066-AT
Brand
Aten
EAN-13
4710423776531
Order Code
20-8176
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Features. - Extends the distance between DVI source and DVI display- Uses Cat 5e cable to connect the Transmitter and Receiver units- Long distance transmission - up to 20 m*- HDCP 1. 1 Compliant- Supports hot-plugging- Superior video quality - up to 1920 x 1200- Compact housing- Compatible with all ATEN DVI switches and DVI splitters- Supports LCD Screen, Plasma TV, and projectors- Perfect for Home entertainment system, Bank, Surveillance system, Outdoors multimedia display, Airport, Finance institution- Smart Video Display - Image quality is optimized based on the available resolution of the output device- Non-PoweredPackage Contents. - 1x VE066T Mini Cat 5 DVI Extender (Transmitter)- 1x VE066R Mini Cat 5 DVI Extender (Receiver)- 1x User Instructions
Cable Length 230m
Type Extension
Colour Black

Reviews

Be the first to submit a review

Trustpilot