ATEN UCE60 USB A (USB 1.1) via RJ45 network cable 60 m

MPN
UCE60
Brand
Aten
EAN-13
4710423774971
Order Code
20-8171
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Features. - USB 1. 1 compliant. - Provides support for any full-speed (12Mb/s) or low-speed (1. 5Mb/s) USB devices. - Extends the transmission distance of a USB device up to 60m (198 ft) using Cat 5/ Cat 5e/ Cat 6 cabling. - Embedded USB 1. 1 Transceivers prevent signal loss. - Lowest cost solution for extending USB signals. - No additional installation software required. - LED indicates when additional external power supply needed. - Multiplatform support: Windows 2000/XP/Vista Mac. Package Contents. - 1x Local Unit (1 ft USB Cable attached)- 1x Remote Unit
Cable Length 60m
Colour Silver
Type Extension

Reviews

Be the first to submit a review

Trustpilot