ATEN CS22DP-AT KVM changeover switch DisplayPort 4096 x 2160 Pixel

MPN
CS22DP-AT
Brand
Aten
EAN-13
4719264645525
Order Code
20-8166
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 03/10/2026

The CS22DP 2-port USB DisplayPort cable KVM switch is a control device that allows access to two computers from a single USB and DisplayPort console (keyboard, video and mouse) with audio. With the CS22DP, you can quickly and easily switch between two DisplayPort computers by using a convenient Remote Port Option key. The CS22DP supports multi-platform operations that allow you to switch between two PCs running different operating systems. In addition, the compact design enables an efficient and tidy installation and offers an ideal space-saving solution for keeping your desk well organized. The CS22DP can be set up quickly and easily. Simply plug the KVM cables into the corresponding ports on the CS22DP and on the computers. There is no need to install software or configure devices – just plug and play.
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot