ASWL1 Steel Armoured Warehouse Padlock 60mm

Squire Brand: Squire

The Squire Steel Armoured Warehouse Padlocks are suitable for roller shutter doors, warehouses, industrial units, commercial and retail outlets. The 5-pin tumbler has 1,500 key variations.

Keyed alike available.

CRIMESTOPPERS supported.

The Squire ASWL1 Steel Armoured Warehouse Padlock has the following specification:

Body Width: 60mm.
Shackle Diameter: 10mm Hardened Steel.
Type: ASWL1.

Description Image Product Buy Pricing (Ex VAT) Type
Squire ASWL1 Steel Armoured Warehouse Padlock 60mm
Squire ASWL1 Steel Armoured Warehouse Padlock 60mm
Standard range
Order code: 97-1880
MPN: ASWL1

Despatched within 2 working days - 15 in stock
1+ £48.45
Price per unit Ex VAT
Padlock
Squire ASWL2 Steel Armoured Warehouse Padlock 80mm
Squire ASWL2 Steel Armoured Warehouse Padlock 80mm
Standard range
Order code: 97-1881
MPN: ASWL2

Despatched within 4 working days - 5 in stock
1+ £50.60
Price per unit Ex VAT
Padlock
Squire ASWL2.KA K1 ASWL2KA Steel Armoured Warehouse Padlock 80mm Keyed Alike
Squire ASWL2.KA K1 ASWL2KA Steel Armoured Warehouse Padlock 80mm Keyed Alike
Standard range
Order code: 97-1882
MPN: ASWL2.KA K1

Despatched within 4 working days - 5 in stock
1+ £69.70
Price per unit Ex VAT
Padlock

Trustpilot