Asus 90MP02G0-BPUA00 TUF P1 Gaming mouse pad Non-slip Waterproof Black

MPN
90MP02G0-BPUA00
Brand
ASUS
EAN-13
4711081153955
Order Code
13-6671
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.38 £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Asus 90MP02G0-BPUA00 TUF P1 Gaming Mouse Pad is expertly designed to meet the rigorous demands of gamers and professionals alike. Featuring a non-slip base, it ensures stability during intense gaming sessions or precise design work. The surface material is waterproof with an IPX7 rating, offering durable resistance against spills and accidental exposure to liquids. Engineered in a sleek black and grey colour scheme, the pad provides a smooth, consistent glide for mouse sensors, enhancing both optical and laser mouse functionality. Ideal for applications where precision and reliability are paramount, the mouse pad is particularly suited for gaming environments, CAD applications, or any technical setting requiring meticulous attention to input precision and device control.
Type Mouse pad
Colour Black
Material Rubber

Reviews

Be the first to submit a review

Trustpilot