Asus 90IG06X0-MO0B00 Wi-Fi Dongle 1800 MBit/s enhanced networking adapter

MPN
90IG06X0-MO0B00
Brand
Asus
EAN-13
4711081760795
Order Code
13-6663
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £43.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Asus 90IG06X0-MO0B00 is a high-performance Wi-Fi dongle designed to provide enhanced networking capabilities with data transfer speeds up to 1800 MBit/s. As a compact networking and WiFi device, it is engineered to offer reliable and efficient connectivity for various applications, including desktop computers and laptops requiring wireless internet access without built-in Wi-Fi hardware. Featuring dual-band technology, this adapter operates on both 2.4 GHz and 5 GHz frequencies, optimising network performance by reducing interference and providing faster connection speeds. Typical engineering applications for the Asus Wi-Fi dongle include its use in professional environments where wired connections are impractical, and in scenarios calling for temporary or mobile network solutions. Additionally, this device is commonly employed in testing and development settings that necessitate versatile and easily deployable network access points.
Type Wi-Fi adapter
Colour Black
Component for PC/Laptop
Connectivity technology Wired
Host Interface USB
Interface WWAN
Internal No
Maximum data transfer rate 1800 Mbit/s
Networking standards IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Plug and Play Yes
Rack size 483 mm (19")
Security algorithms WPA3
USB powered Yes
Weight 0.069
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi transmission rate (max.) 1800 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot