Asus 90IG0490-MO0R00 Asus Network adapter 10 GBit/s PCI 10G wired network

MPN
90IG0490-MO0R00
Brand
Asus
EAN-13
4712900741230
Order Code
13-6661
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £129.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Asus 90IG0490-MO0R00, also known as the Asus XG-C100F, is a high-performance network adapter designed for 10 Gbit/s wired network connections. This network adapter fits into a PCI Express slot, offering fast data transfer speeds and reliability essential for bandwidth-intensive applications. It supports 10 Gbit Ethernet, making it suitable for engineers seeking to enhance data centre performance, optimise network efficiency, or manage high-speed data transfers in professional workstations. Its robust construction ensures stable performance, making it an ideal choice for environments requiring consistent and rapid network connectivity. The Asus XG-C100F is especially valuable in scenarios demanding low latency and high throughput.
Type Network adapter
Cabling technology 10GBase-T
Component for PC
Connectivity technology Wired
Depth 120.5mm
Ethernet interface type 10 Gigabit Ethernet
Ethernet LAN Yes
Ethernet LAN data rates 10000 Mbit/s
Fiber optic connector SFP+
Fiber ports quantity 1
Harmonized System (HS) code 85176990
Height 21.6mm
Host interface PCI Express
Interface Fiber
Interfaces PCI
Internal Yes
LED indicators Yes
Manual Yes
Maximum data transfer rate 10000 Mbit/s
Networking standards IEEE 802.1Q, IEEE 802.1p, IEEE 802.3ae
Operating temperature (T-T) 0 - 40°C
Plug and Play Yes
Product colour Red
Storage temperature (T-T) -40 - 60°C
Transfer Rate 10 GBit/s
Weight 110g
Width 113.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot