Asus 90IG03P0BM0R10 USBAC53 Wi-Fi Dongle USB 2.0 1.2 GBit/s adapter black

MPN
90IG03P0-BM0R10
Brand
Asus
EAN-13
4712900519105
Order Code
13-6660
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Asus 90IG03P0BM0R10 USBAC53 is a high-performance Wi-Fi dongle designed to expand network connectivity for devices with USB 2.0 interfaces. This networking adapter offers dual-band wireless communication with a maximum data transfer rate of 1.2 GBit/s, enhancing internet access speeds and network reliability. It is particularly well-suited for engineering applications requiring mobility, such as providing seamless wireless connectivity to portable computing devices in field testing scenarios or facilitating flexible network configurations in laboratory settings. Its compact design ensures that it integrates easily with existing hardware without occupying significant physical space. The black finish complements the professional aesthetic of engineering environments.
Type Wi-Fi adapter
Certification CE, FCC, IC, NCC
Component for PC/Laptop
Connectivity technology Wireless
Depth 14mm
Dual Band compatibility 2.4 GHz and 5 GHz
Frequency Range 2.4 - 5 GHz
Harmonized System (HS) code 85176990
Height 7mm
Host Interface USB
Interface WLAN
Interfaces USB A (USB 2.0)
Internal No
Length 20mm
Maximum data transfer rate 867 Mbit/s
Networking standards IEEE 802.11ac
Product colour Black, Stainless steel
Security algorithms 64-bit WEP, 128-bit WEP, WPA-PSK, WPA2-PSK
Top Wi-Fi standard Wi-Fi 5 (802.11ac)
USB powered Yes
Weight 5g
Width 14mm
Wi-Fi Yes
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi Speed 2.4 GHz 300 MBit/s
Wi-Fi Speed 5 GHz 867 MBit/s
Wi-Fi standards 802.11a, Wi-Fi 5 (802.11ac), 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Wi-Fi transmission rate (max.) 1.2 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot