Asus 90Ai00N0-Bcs120 RhinoShieldld Solidsuit Case Carbon Fibre Zenfone 11 Ultra

MPN
90AI00N0-BCS120
Brand
Asus
EAN-13
4711387361825
Order Code
13-6651
Country of Origin
China

Discontinued


Asus 90AI00N0-BCS120 is engineered to provide robust protection for the Zenfone 11 Ultra through its RhinoShield SolidSuit Case, featuring a carbon fibre back cover designed to withstand impact and daily wear. This case is specifically tailored for the Zenfone 11 Ultra, ensuring precise cut-outs for essential ports and buttons, thereby maintaining full functionality of the device. The use of carbon fibre material enhances the durability and structural integrity of the cover, making it ideal for environments that demand high resistance to physical stress. Typically utilised in fields where mobile devices are exposed to harsh conditions, such as construction or field engineering, this case aids in safeguarding the Zenfone 11 Ultra from potential damage whilst maintaining a sleek and professional appearance.
Compatible With Zenfone 11 Ultra
Colour Carbon Fiber - Black
Case Type Cover
Compatibility Zenfone 11 Ultra
Depth 82.1mm
Height 13.4mm
Maximum screen size 17.2 cm (6.78)
Product colour Black
Type Back cover
Weight 37.7g
Width 169.2mm

Trustpilot