Assmann WSW D-sub Accessory With Center Polarisation

Assmann WSW Brand: Assmann WSW

Assmann WSW D-sub male connector, IDC connections, and AuSn contacts, PBT, UL94V-0 insulator.

  • Product group: D-sub connector
  • Style: Male
  • Contact type: IDC
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
Description Image Product Buy Pricing (Ex VAT) Type No. of Rows No. of Ways Orientation Colour Plug / Socket
Assmann WSW ABW 09 D-sub Accessory Brackets With Center Polarisation
Assmann WSW ABW 09 D-sub Accessory Brackets With Center Polarisation
Standard range
Order code: 50-1597
MPN: ABW 09

Order in multiples of 5


Despatched within 4 working days - 4 in stock
10+ £0.456
Price per unit Ex VAT
ABW 09 2 9 Right angle Black Plug
Assmann ABW 25 D-sub Accessory Brackets 25-way With Center Polarisation
Assmann ABW 25 D-sub Accessory Brackets 25-way With Center Polarisation
Order code: 50-1599
MPN: ABW 25
10+ £0.448
Price per unit Ex VAT
Bracket 25 Black Plug

Trustpilot