Assmann WSW AWZ-16-T Strain Relief 16 Pins 2 Rows 1 piece

Image Representative of Range

Assmann WSW AWZ-16-T Strain Relief 16 Pins 2 Rows 1 piece

MPN
AWZ-16-T
Brand
Assmann WSW
EAN-13
2050001467768
Order Code
08-4994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Assmann WSW AWZ-16-T strain relief is manufactured by Assmann WSW and features 16 pins arranged in 2 rows. This component provides strain relief, enhancing durability and reliability in electrical connections. It is typically used in electronics and electrical installations requiring secure, multi-pin connections.
Type Strain relief
Number of Positions 16
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWP 16-7240-T
Dimensions (L x W x H) 6 x 25.02 x 13.6 mm
Height 13.6mm
Length 6mm
Pins per row 8
Width 25.02mm

Reviews

Be the first to submit a review

Trustpilot