Assmann WSW A-USBSA/B, USB 2.0 Female Sockets

Assmann WSW Brand: Assmann WSW

These A-USBSA/B USB 2.0 Sockets from Assmann WSW are low profile USB female sockets designed for printed circuit boards. Manufactured to a high standard and fitted with copper alloy contacts, these right-angled sockets offer 1000MΩ min. insulation resistance, plus a 1000V AC withstanding voltage (for one minute).

  • Available for both A and B type USB 2.0
  • PBT, UL94V-0 insulator
  • 1A current rating
Description Image Product Buy Pricing (Ex VAT) Type Connection Gender No. of Contacts Mounting Direction Connector Type Mounting Type Specification
Assmann WSW A-USBSA USB 2.0 Socket
Assmann WSW A-USBSA USB 2.0 Socket
Standard range
Order code: 50-1223
MPN: A-USBSA

Order in multiples of 5


Despatched same day - 17 in stockFurther 507 despatched in 4 working days
5+ £0.616
10+ £0.574
25+ £0.491
50+ £0.475
Price per unit Ex VAT
A USB A Socket Socket 4 Right Angle USB PCB USB 1.1 / 2.0
Assmann WSW A-USBSB USB 2.0 Socket
Assmann WSW A-USBSB USB 2.0 Socket
Standard range
Order code: 50-1224
MPN: A-USBSB

Order in multiples of 5


Despatched within 4 working days - 947 in stock
10+ £0.746
Price per unit Ex VAT
B USB B Socket Socket 4 Right Angle USB PCB USB 1.1 / 2.0

Trustpilot