Assmann WSW A-RM64ACT DIN 41612 Connector Male 64 Way 2.54mm Pitch Style R

MPN
A-RM64ACT
Brand
Assmann WSW
EAN-13
2050000249914
Order Code
50-1765
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Assmann WSW A-R M 64AC T DIN 41612 male connector style R THT 64-way 2.54mm pitch. Current rating 2A 4.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: USB connector
  • Style: Plug
  • Contact type: SMD
  • Pin count: 4
  • Current rating: 1A
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Version: Type-A
  • Manufacturer's part no. A-RM64ACT
Type Edge connector (pins)
Number of Ways 64
Number of Rows 3
Gender Male
Colour Grey
Contact Material Brass
Contact Plating Gold over tin
Contact Type SMD
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Number of pins 64
Rows Loaded 2
Style Plug
Terminal Type Straight solder pin

Reviews

Be the first to submit a review

Trustpilot