Assmann WSW A-DSF 09 LPIII/Z D-Sub Male IDC 9 Way 2.54mm Standard

MPN
A-DSF 09 LPIII/Z
Brand
Assmann WSW
EAN-13
2050000227547
Order Code
50-1521
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.79
25+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Assmann WSW A-DSF 09LPIII/Z D-sub male connector standard IDC 9-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: IDC
  • Pin count: 9
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Plating: Au
  • Insulator: PBT UL94V-0
  • Manufacturer's part no. A-DSF 09 LPIII/Z
Type Male
Plug / Socket Socket
Mounting Type Cutting-clamping technology
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Au
No. of Rows 2
Number of pins 9
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot