Assmann WSW A-DS 25 A/KG-T2 D-Sub Male 25 Way 2.54mm USA Standard

MPN
A-DS 25 A/KG-T2
Brand
Assmann WSW
EAN-13
2050000249556
Order Code
50-1524
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.22
25+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

Assmann WSW A-D S 25 A KG T2 D-sub male connector USA standard THT 25-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With locking bolts #4-40 UNC.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: USA Standard
  • Fastening: with locking bolts #4-40 UNC
  • Manufacturer's part no. A-DS 25 A/KG-T2
Type Male
Plug / Socket Plug
Mounting Type Solder
No. of Ways 25
Mounting Direction Right angle
Connection Angle 90°
Plating Material Gold plated
Contact Type THT
No. of Rows 2
Number of pins 25
Pitch 2.54mm
Version USA Standard

Reviews

Be the first to submit a review

Trustpilot