Assmann WSW A-DS 15 A/KG-F D-Sub Male 15 Way 2.54mm Pitch Shielded

MPN
A-DS 15 A/KG-F
Brand
Assmann WSW
EAN-13
2050000254819
Order Code
50-1548
View Full Product Range (2)

Discontinued


Assmann WSW A-D S 15 A KG F D-sub male connector with ferrite plate THT 15-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub covers
  • Style: Metallized
  • Pin count: 15
  • Material: Zinc-die-cast
  • Cable exit: side cable exit 45°
  • Screws: knurled screws
  • Manufacturer's part no. A-DS 15 A/KG-F
Plug / Socket Plug
Mounting Type Solder
No. of Ways 15
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
No. of Rows 2
Number of pins 15
Pitch 2.54mm
Type Male

Trustpilot