Assmann WSW A-DF 09 A/KG-F D-Sub Female 9 Way 2.54mm Pitch Shielded

MPN
A-DF 09 A/KG-F
Brand
Assmann WSW
EAN-13
2050000254833
Order Code
50-1571
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

Assmann WSW A-D F 09 A KG F D-sub female connector with ferrite plate THT 9-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: THT
  • Pin count: 37
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: euro standard
  • Fastening: With Locking Bolts #4-40 UNC
  • Manufacturer's part no. A-DF 09 A/KG-F
Plug / Socket Socket
Mounting Type Solder
No. of Ways 9
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
No. of Rows 2
Number of pins 9
Pitch 2.54mm
Type Female

Reviews

Be the first to submit a review

Trustpilot