Assmann WSW A-CF96ABCT DIN 41612 Connector Female 96 Way 2.54mm Pitch Style C

MPN
A-CF96ABCT
Brand
Assmann WSW
EAN-13
2050000252549
Order Code
50-1741
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

Assmann WSW A-C F 96ABC T DIN 41612 female connector style C THT 96-way 2.54mm pitch. Current rating 2A 4.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Style: Socket
  • Contact type: THT
  • Pin count: 96
  • Current rating: 2A
  • Plating: AuSn
  • Insulator: PA9T UL94V-0
  • Version: Type-A
  • IP rating: IP67
Type Edge connector (sockets)
Number of Ways 96
Number of Rows 3
Gender Female
Colour Grey
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Number of pins 96
Rows Loaded 3
Terminal Type Straight solder pin

Reviews

Be the first to submit a review

Trustpilot