Assmann WSW A-CF32ACT DIN 41612 Connector Female 32 Way 2.54mm Pitch Style C

Order Code:

50-1742

Brand: Assmann WSW MPN: A-CF32ACT

Discontinued


Assmann WSW A-C F 32AC T DIN 41612 female connector style C THT 32-way 2.54mm pitch. Current rating 2A 4.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Style: Socket
  • Contact type: THT
  • Pin count: 32
  • Current rating: 2A
  • Plating: AuSn
  • Insulator: PA9T UL94V-0
  • Version: Type-B
  • IP rating: IP67
Number of Ways 32
Number of Rows 3
Gender Female
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Rows Loaded 2
Terminal Type Straight solder pin

You may also like


Trustpilot