Easter Opening Hours and Delivery Dates here

Assmann WSW A 21-S1/SILVER DIN 41617 Male 21 Way 2.5mm Pitch

Order Code:

50-1680

Brand: Assmann WSW MPN: A 21-S1/SILVER

Discontinued


Assmann WSW A-21 S1 SILVER DIN 41617 male THT 21-way 2.5mm pitch. Current rating 2A 3.30mm right angle pins, hard silver-plated plated contacts and PBT, UL94V-1 insulation.
  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 8
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.30mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ45
Contact Material Silver plated brass
Current Rating 2A
Flame Resistance UL94V-0
Grid Pitch 2.5mm
Housing Material Nylon
Operating Voltage 250V

You may also like


Trustpilot