ASSMANN AWZ-40-T Strain Relief 40 Pins 2 Rows Essential Connector Part

Image Representative of Range

ASSMANN AWZ-40-T Strain Relief 40 Pins 2 Rows Essential Connector Part

MPN
AWZ-40-T
Brand
Assmann WSW
EAN-13
2050001467805
Order Code
08-4995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The ASSMANN WSW AWZ-40-T strain relief is manufactured by ASSMANN WSW and features a total of 40 pins arranged in 2 rows. This component is designed to protect electrical connections by managing stress and strain on the cables. It is typically used in electronic assemblies to ensure reliable connections and prevent cable damage.
Type Strain relief
Number of Positions 40
Number of Rows 2
Case Material PBT
Colour Grey
Compatible with (details) AWP 40-7240-T
Dimensions (L x W x H) 6 x 55.5 x 13.6 mm
Height 13.6mm
Length 6mm
Pins per row 20
Width 55.5mm

Reviews

Be the first to submit a review

Trustpilot