AS Schwabe 70977 Current Cable 3m 16A CEE Plug Wire End Sleeves

Image Representative of Range

AS Schwabe 70977 Current Cable 3m 16A CEE Plug Wire End Sleeves

MPN
70977
Brand
AS Schwabe
EAN-13
4011160709777
Order Code
11-3605
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The AS Schwabe 70977 is a durable power cable, manufactured by AS Schwabe. It features a length of 3 metres, making it suitable for connecting mains power to electrical devices. This current cable is ideal for home and office environments, providing reliable feeder cable capabilities.
Connector 1 CEE plug
Connector 2 Open cable ends
Length 3m
Type 16 A
IP Rating IP44
Nominal Voltage 400V
Standards Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2

Reviews

Be the first to submit a review

Trustpilot