Easter opening times here

as - Schwabe 70883 Mains Cable Black 3m 230V/2.5A Indoor Use

Standard range
Order Code:

01-3159

Brand: AS Schawabe MPN: 70883
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

as - Schwabe manufactures the 70883 Current Mains cable, which is black and measures 3 metres in length. This cable is typically used for connecting electronic devices to the power mains. Ideal for domestic or office environments, it ensures a reliable power supply.
Type Current Mains cable
Cable length 3m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version angled on both sides
Factory colour Black
IP rating IP20
Nominal voltage 230V
Type A Europlug
Type B Small appliances socket (C7)
Used at Indoors
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot