as - Schwabe 70882 Mains Cable 3 m White Flexible Indoor 230V/2.5A

Standard range
Order Code:

01-3158

Brand: AS Schawabe MPN: 70882
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The as - Schwabe 70882 current mains cable is white and measures 3 metres in length. It is designed for use with various electrical applications requiring a dependable power connection. Typically used in households or offices, it ensures safe and reliable electricity transmission.
Type Current Mains cable
Cable length 3m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version angled on both sides
Factory colour White
IP rating IP20
Nominal voltage 230V
Type A Europlug
Type B Small appliances socket (C7)
Used at Indoors
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot