as - Schwabe 70426 Spiral Extension Cable 4m White Indoor Use IP20 Safe Use

Standard range
Order Code:

01-3135

Brand: AS Schawabe MPN: 70426
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £21.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

as - Schwabe manufactures the 70426 current cable extension, featuring a white, 4-metre spiral cable design. It utilises H05VV-F 3G 1.5 mm² specifications, ensuring safe and flexible power extensions. Ideal for both domestic and industrial settings, it provides reliable connectivity for various electrical devices.
Type Current Cable extension
Cable features Spiral cable
Cable length 4m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version angled on one side
Factory colour White
IP rating IP20
Operating voltage 230V
Type A PG right-angle plug
Type B PG connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot