Easter opening times here

as - Schwabe 70425 Extension Cable Spiral Black Indoor Safe 4m IP20 230V 16A

Standard range
Order Code:

01-3134

Brand: AS Schawabe MPN: 70425
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £21.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

as - Schwabe manufactures the 70425 current cable extension, featuring a black 4 m spiral cable with H05VV-F 3G 1,5 mm² specifications. It provides flexibility and durability for extending electrical connections in various environments. Typically used in households or workshops, it is suitable for temporary or semi-permanent installations.
Type Current Cable extension
Cable features Spiral cable
Cable length 4m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version angled on one side
Factory colour Black
IP rating IP20
Operating voltage 230V
Type A PG right-angle plug
Type B PG connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot