AS Schwabe 70416 Spiral Extension Cable 16A 5m H07BQ-F 5G 1.5mm² Orange

Image Representative of Range

AS Schwabe 70416 Spiral Extension Cable 16A 5m H07BQ-F 5G 1.5mm² Orange

MPN
70416
Brand
AS Schwabe
EAN-13
4011160704161
Order Code
11-3566
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The AS Schwabe 70416 is a current cable extension designed for robust and flexible power distribution, featuring a 16 A capacity in bright orange and red. Its spiral cable design with a length of 5.00 metres and H07BQ-F 5G 1.5 mm² specifications ensures durability and ease of use in demanding environments. This extension cable is typically used in industrial settings where reliable and flexible power connections are essential.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 5m
Colour Orange, Red
Type Cable extension
Cable features Spiral cable
Cable standard H07BQ-F 5G 1,5mm²
Conductor Cross Section 1.5mm²
IP Rating IP44
Nominal Current 16A
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot