as - Schwabe 62470 CEE CARA Feed-in Plug 16A 230V Outdoor Use Camping

Standard range
Order Code:

01-3123

Brand: AS Schawabe MPN: 62470
  • Quickly find another product in this range by Factory colour:

    Anthracite grey Black White
Qty Unit Price (Ex VAT)
1+ £34.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

as - Schwabe 62470 is a high voltage socket designed for secure and reliable connections. This CEE CARA feed-in plug supports 16 A and 230 V, ideal for industrial and commercial applications. Its robust construction ensures durability for demanding environments.
Type CEE CARA feed-in plug
Factory colour White
Inputs 1
IP rating IP44
Nominal current 16A
Nominal current - rounded value 16A
Nominal voltage 230V
Type A CEE plug (5-pin, 16 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot