Easter opening times here

as - Schwabe 62085 IEC Connector Plug Straight 2-Pin 10A Black

Standard range
Order Code:

01-3094

Brand: AS Schawabe MPN: 62085
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The as - Schwabe 62085 is a straight IEC connector with 2 pins, designed to handle up to 10 A. Manufactured by as - Schwabe, this black mains plug is typically used for connecting electronic devices to a power source. It is ideal for situations requiring secure and reliable power connections.
Connector type Plug, straight
Type IEC connector
Case material Thermoplastic
Connection Screws
Factory colour Black
IP rating IP20
Manufacturer part # 62085
Misc Attribute 1 C19
Misc Attribute 2 62085
Nominal current 10A
Nominal current - rounded value 10A
Nominal voltage 230V
Number of pins 2
Plug standard (IEC 60320) C19
Temperature Range 70°C
Total no. of pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot