as - Schwabe 61477 EMF Tester for CEE Sockets with LED Indicators

MPN
61477
Brand
AS Schwabe
EAN-13
4011160614774
Order Code
01-3077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.86
10+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The as - Schwabe 61477 is a rotating EMF tester designed as a two-pole voltage and current tester. It features LED indicators for clear and precise readings. This tester is typically used for safely assessing electrical circuits and ensuring proper voltage levels.
Connector 2 CEE connector
Length 12.7cm
Colour Red, Grey
Type Rotating EMF tester
Dimensions (L x W x H) 12.7 x 6.4 x 7.7 cm
Height 7.7cm
IP Rating IP44
Reading Type Rotating magnetic field
Width 6.4cm

Reviews

Be the first to submit a review

Trustpilot