Easter opening times here

as - Schwabe 61459 Extension Cable 16A Yellow 25m Abrasion-Resistant Flexible

Standard range
Order Code:

01-3074

Brand: AS Schawabe MPN: 61459
Qty Unit Price (Ex VAT)
1+ £89.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

as - Schwabe manufactures the 61459 current cable extension, featuring a 16 A capacity and 25 m length. With a robust 3G 2.5 mm² cable, it is ideal for outdoor use and industrial applications. Its yellow colour enhances visibility on job sites, ensuring safety.
Type Current Cable extension
Cable length 25m
Cable standard AT-N07V3V3-F 3G 2,5 mm²
Cable use Current
Connector version straight
Factory colour Yellow
IP rating IP44
Material Rubber
Nominal current 16A
Operating voltage 230V
Outlets 3
Plug type PG connector
Power Rating 3500W
Type A PG plug
Type B PG connector
Used at Outdoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot